INSYS icom Plug-In Card For Use With MRX Series Routers

Subtotal (1 unit)*

Kr. 3 286,83

(exc. VAT)

Kr. 4 108,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 286,83

*price indicative

RS Stock No.:
100-811
Mfr. Part No.:
10019434
Brand:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Accessory Type

Plug-In Card

Product Type

Panel Meter Accessory

For Use With

MRX Series Routers

Standards/Approvals

Additionally for MRX2 LTES-US: FCC part 15 class B, Additionally for MRX LAN 1.x, Emission: EN 55032 Class B, EN 61000-6-3, MRX Fiber 1.x MRX2 LTES from 1.1 and MRX LTE from 1.2: FCC part 15 class B, IC, EN 61000-6-2, UKCA, All variants: CE, RoHS, immunity: EN 55035 ( replaces EN 55024), IEC/EN 62368, UL 62368-1

Series

MRX

COO (Country of Origin):
DE
The Insys icom MRcard PD-A is a Modular plug-in card for MRX series routers. By bundling several functions into single device, it saves costs and space in the control cabinet while making the system administration more efficient, uniform and secure.

Fail-safe internet connection

Efficient upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy