Siemens Holder For Use With 3SU1 Series
- RS Stock No.:
- 159-447
- Mfr. Part No.:
- 3SU1510-1AA10-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 314,26
(exc. VAT)
Kr. 392,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 314,26 |
*price indicative
- RS Stock No.:
- 159-447
- Mfr. Part No.:
- 3SU1510-1AA10-3MA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| For Use With | 3SU1 Series | |
| Series | 3SU1 | |
| Standards/Approvals | EAC, 3S2, Class B, IEC 81346-2, 3B2, EN 61373 Category 1, IEC 60721 3M6, IEC 60068-2-27, CE, 3K6, UKCA, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Holder | ||
Accessory Type Holder | ||
For Use With 3SU1 Series | ||
Series 3SU1 | ||
Standards/Approvals EAC, 3S2, Class B, IEC 81346-2, 3B2, EN 61373 Category 1, IEC 60721 3M6, IEC 60068-2-27, CE, 3K6, UKCA, IEC 60068-2-6 | ||
- COO (Country of Origin):
- DE
The Siemens Holder is designed for optimal performance, combining robust construction with advanced functionality. This 3-way metal unit features a user friendly spring-loaded terminal, ideal for mental and electrical applications. Renowned for its precision, it is equipped to handle demanding operation conditions, ensuring reliability across a wide temperature range. With a design that accommodates dual contact modules, this product is perfect for enhancing the flexibility and efficiency of your systems.
Supports various conductor cross sections
Reliable in extreme temperatures
High mechanical service life
Positive opening function for safety
Steady contact reliability
IP20 protection class
Related links
- Siemens Holder For Use With 3SU1 Series
- Siemens For Use With 3SU1 Series
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- Siemens SIRIUS ACT Series Contact Block 5V dc, 1 NC
- Siemens Holder for use with 3SU1, 3SU1500-0BA10-0AA0
- Siemens SENTRON Holder For Use With Front Plate Mounting
- Siemens Compact Holder For Use With 7KM3133- 0BA00-3AA0 7KM4212-0BA00-3AA0
- Siemens Sensor For Use With 7KT PAC1200