HOBUT Meter Scale For Use With Ammeter
- RS Stock No.:
- 313-700
- Mfr. Part No.:
- D96MC DIAL 0/10A
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 23,10
(exc. VAT)
Kr. 28,88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 23,10 |
| 5 - 9 | Kr. 22,54 |
| 10 + | Kr. 21,51 |
*price indicative
- RS Stock No.:
- 313-700
- Mfr. Part No.:
- D96MC DIAL 0/10A
- Brand:
- HOBUT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Accessory Type | Meter Scale | |
| Product Type | Panel Meter Accessory | |
| For Use With | Ammeter | |
| Series | D96MC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Accessory Type Meter Scale | ||
Product Type Panel Meter Accessory | ||
For Use With Ammeter | ||
Series D96MC | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Related links
- HOBUT Meter Scale For Use With Ammeter
- HOBUT 0/100A Meter Scale for Shunt 75mV For Use With Ammeter
- HOBUT Meter Scale (0/800A) for 800/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1600A) for 1600/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/120A) for 120/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/300A) for 300/5A CT For Use With Ammeter
- HOBUT Meter Scale (0/1200A) for 1200/5A CT For Use With Ammeter