Socomec Repeater For Use With DIRIS Digiware D-x0

Subtotal (1 unit)*

Kr. 3 192,22

(exc. VAT)

Kr. 3 990,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 192,22

*price indicative

RS Stock No.:
253-3727
Mfr. Part No.:
48290103
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Repeater

Product Type

Accessory Kit

For Use With

DIRIS Digiware D-x0

Series

4829

Standards/Approvals

IEC 61557-12, IEC 62443, ISO 14025, UL

COO (Country of Origin):
FR
The Socomec DIRIS Digiware C-32 bus repeater is required when the power consumption is higher than 20 W or the distance is greater than 100 m.

1.5 VA power consumption

24 VDC ± 20 % input voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy