Red Lion Terminal Block For Use With 720-0535, Counter (720-0550), 720-0529, 720-0538, Counter (720-0513), 720-0544,

Subtotal (1 unit)*

Kr. 76,19

(exc. VAT)

Kr. 95,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76,19

*price indicative

RS Stock No.:
720-0569
Mfr. Part No.:
TB100004
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Terminal Cover

Accessory Type

Terminal Block

For Use With

720-0535, Counter (720-0550), 720-0529, 720-0538, Counter (720-0513), 720-0544, 720-0531, Counter (720-0519)

Standards/Approvals

No

Series

CUB7

COO (Country of Origin):
US

Hour Meter - CUB7T


The timer CUB 7T register the operating time of machinery and equipment

Timer CUB7T with 8-digits-LCD-Display

Programmable with keypads on the frontside

Internal lithium battery provides up to 7 years of typical uninterrupted operations

Housed in a lightweight, high impact plastic case with a clear viewing window

The sealed front panel with silicon rubber keypads is IP65 protected

Timer have front panel keypads that can be used to reset the display

Optional plug-in terminal blocks are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy