Omron Red Miniature Panel Mount Indicator M22N Series, 22 mm, Crimp Termination, IP66, 240V
- RS Stock No.:
- 215-7280
- Mfr. Part No.:
- M22N-BC-TRA-RE
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 179,58
(exc. VAT)
Kr. 224,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 179,58 |
*price indicative
- RS Stock No.:
- 215-7280
- Mfr. Part No.:
- M22N-BC-TRA-RE
- Brand:
- Omron
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
| Brand | Omron | |
| Voltage | 240V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 12mA | |
| Lamp Base | Miniature | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| IP Rating | IP66 | |
| Mount Hole Size | 22 mm | |
| Bezel Colour | Red | |
| Standards/Approvals | TUV, cULus, CE, CCC | |
| Series | M22N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 240V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 12mA | ||
Lamp Base Miniature | ||
Mount Type Panel | ||
Termination Type Crimp | ||
IP Rating IP66 | ||
Mount Hole Size 22 mm | ||
Bezel Colour Red | ||
Standards/Approvals TUV, cULus, CE, CCC | ||
Series M22N | ||
The Omron indicator is a plastic flat etched indicator. It is a 22mm diameter indicator. It has red LED for indication. LED lamp has rated voltage of 200 to 240VAC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Related links
- Omron Red Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron Red Miniature Panel Mount Indicator M22N Series Crimp Termination 120V
- Omron Yellow Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron White Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron Green Miniature Panel Mount Indicator M22N Series Crimp Termination 240V
- Omron Red Miniature Indicator Pilot Light M22N Series Crimp Termination 24V
- Omron Red Indicator Pilot Light M22N Series IP66, 240V
- Omron White Miniature Panel Mount Indicator M22N Series Crimp Termination 24V