RND LED Panel Mount Indicator RND 210 Series, 8.2 mm, Lead Pin Termination 2.1V
- RS Stock No.:
- 283-2632
- Distrelec Article No.:
- 301-76-668
- Mfr. Part No.:
- RND 210-00684
- Brand:
- RND
Subtotal (1 unit)*
Kr. 18,19
(exc. VAT)
Kr. 22,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 18,19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 52,74
(exc. VAT)
Kr. 65,92
(inc. VAT)
- RS Stock No.:
- 283-2632
- Distrelec Article No.:
- 301-76-668
- Mfr. Part No.:
- RND 210-00684
- Brand:
- RND
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
| Brand | RND | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| Terminal Type | Lead Pin | |
| Mount Hole Size | 8.2 mm | |
| Maximum Supply Voltage | 2.1V | |
| Standards/Approvals | No | |
| Series | RND 210 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
Terminal Type Lead Pin | ||
Mount Hole Size 8.2 mm | ||
Maximum Supply Voltage 2.1V | ||
Standards/Approvals No | ||
Series RND 210 | ||
- COO (Country of Origin):
- TW
The LED Indicator Light used within circuit boards and electronic designs. It has low power consumption.
Projecting LED or with reflector
Solder pin terminals
Related links
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 12V
- RND LED Panel Mount Indicator RND 210 Series Solder Tab Termination 24V
- RND LED Indicator 8 mm, Pin Terminal Termination 5V
- RND LED 8 mm, Solder Tab Termination 24V
- RND Indicator 8 mm IP40
- RND LED Indicator M6 IP67 24V
- RND Red Wire Terminal Indicator Lamp RND 210 Series Wire Termination 240V
- RND RND 210 Series Illuminated Vandal Proof Push Button Switch Panel Mount 1 NO