RAFI 1.69.508 Series Pilot Light Complete Unit, 28V, Screw Termination Panel, IP40
- RS Stock No.:
- 289-0527
- Distrelec Article No.:
- 133-65-864
- Mfr. Part No.:
- 1.69.508.870/1503
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0527
- Distrelec Article No.:
- 133-65-864
- Mfr. Part No.:
- 1.69.508.870/1503
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 28V | |
| Mount Type | Panel | |
| Termination Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS Compliant | |
| Length | 22mm | |
| Series | 1.69.508 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Pilot Light Complete Unit | ||
Voltage 28V | ||
Mount Type Panel | ||
Termination Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals RoHS Compliant | ||
Length 22mm | ||
Series 1.69.508 | ||
- COO (Country of Origin):
- HU
The LED indicator is a soldering fixed type, emitting a green light when powered by a DC voltage of 28V. This indicator is commonly used to provide visual feedback in electronic circuits, indicating the presence of power or the status of a specific function.
Flat bezel
Snap-in fixing
Related links
- RAFI 1.69.508 Series Pilot Light Complete Unit Screw Termination Panel, IP40
- RAFI 1.69.525 Series Pilot Light Complete Unit Screw Termination Through Hole, IP40
- RAFI 1.69.525 Series Pilot Light Complete Unit IP40
- RAFI Green Push Button Lamp for Use with Push Button
- Schneider Electric 9001K 28V Round
- RAFI 1.69.507 Series Red Indicator Lamp Screw Termination Through Hole, IP40
- RAFI 1.69.507 Series Yellow Indicator Lamp Screw Termination Through Hole, IP40
- RAFI 1.69.507 Series Green Indicator Lamp Screw Termination Through Hole, IP40