Megger PAT250SX-EU Portable Appliance Tester Pat, Portable RCD test, Patch, Touch Current, Fibreglass, SELV device test,

Subtotal (1 unit)*

Kr. 15 713,18

(exc. VAT)

Kr. 19 641,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 713,18

*price indicative

RS Stock No.:
619-057
Mfr. Part No.:
1016-045
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Tester Type

PAT Tester Kit

Product Type

Portable Appliance Tester Pat

Test Type

Portable RCD test, Patch, Touch Current, Fibreglass, SELV device test, Fly Back Converter, Ultra High PSRR, Continuity, Low-Dropout (LDO) Linear Regulator

Testing Method

Automatic, Manual

Download

Yes

Model Number

PAT250SX-EU

Power Source

Mains, Battery

Plug Type

CEE 7/5, CEE 7/4, AS, BS1363, NZ 3112 (15A)

Battery Type

AA Alkaline, Nickel-Metal Hydride

Minimum Supply Voltage

9.6V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Height

89mm

Length

456mm

Width

178mm

Standards/Approvals

IEC 6132622: 2005, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 610101: 2010, BS EN 50678:2020, IEC 61010031: 2008

Maximum Supply Voltage

300V ac

RoHS Status: Exempted

COO (Country of Origin):
GB
The Megger hand-held portable appliance testers with Bluetooth enables simple, fast safety testing in all environments including offices, shops and business units. Its tough, reliable functionality is ideally suited for training organizations with high turnover, intensive courses. With rubber armoured cases and hardened, scratch-proof glass, the PAT250s are exceptionally tough instruments. Battery powered operation makes the PAT250s perfect for those locations where an electrical supply is not available, inconvenient or unsafe, especially building sites and warehouses. The PAT250 series conforms European requirements for electrical safety testing.

Simple tick or cross for pass or fail indication

„Battery powered with rechargeable options

„Continuity test 200 mA

„Substitute leakage testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy