Megger PAT250SRX-EU Portable Appliance Tester Pat, Fly Back Converter, Portable RCD test, Low-Dropout (LDO) Linear

Subtotal (1 unit)*

Kr. 16 726,08

(exc. VAT)

Kr. 20 907,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 726,08

*price indicative

RS Stock No.:
619-067
Mfr. Part No.:
1016-051
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Portable Appliance Tester Pat

Tester Type

PAT Tester Kit

Test Type

Fly Back Converter, Portable RCD test, Low-Dropout (LDO) Linear Regulator, Insulation, SELV device test, Ultra High PSRR, Fibreglass, MOSFET, Continuity

Testing Method

Automatic, Manual

Download

Yes

Plug Type

NZ 3112 (15A), AS, CEE 7/4, CEE 7/5, BS1363

Model Number

PAT250SRX-EU

Power Source

Battery, Mains

Battery Type

6 Cells

Battery Life

4days

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

456mm

Width

178mm

Standards/Approvals

IEC 61010031: 2008, BS EN 50678:2020, BS EN 50699:2020, ISO 9001, IEC 613261: 2012, IEC 6132622: 2005, IEC 610101: 2010

Height

89mm

Maximum Supply Voltage

300V ac

RoHS Status: Exempted

COO (Country of Origin):
GB
The Megger hand-held portable appliance testers with Bluetooth enables simple, fast safety testing in all environments including offices, shops and business units. Its tough, reliable functionality is ideally suited for training organizations with high turnover, intensive courses. With rubber armoured cases and hardened, scratch-proof glass, the PAT250s are exceptionally tough instruments. Battery powered operation makes the PAT250s perfect for those locations where an electrical supply is not available, inconvenient or unsafe, especially building sites and warehouses. The PAT250 series conforms European requirements for electrical safety testing.

Simple tick or cross for pass or fail indication

„Battery powered with rechargeable options

„Continuity test 200 mA

„Substitute leakage testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy