Roline PC Holder CPU Holder Extension Arm

Subtotal (1 unit)*

Kr. 703,47

(exc. VAT)

Kr. 879,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 703,47

*price indicative

RS Stock No.:
266-0595
Mfr. Part No.:
17.03.1127-2
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Sub Type

CPU Holder

Product Type

PC Holder

Extension Arm

Yes

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The Roline under desk PC holder is stable steel construction and used to be fixed under your desk. It is available in silver colour and Its height and width is adjustable.

Load capacity 30 kg

Material group metal

Weight 3803.5 g

Technical particularity width 134-234 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy