TE Connectivity Terminal Position Assurance for use with Connectors

Subtotal (1 pack of 50 units)*

Kr. 46,07

(exc. VAT)

Kr. 57,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 46,07Kr. 0,921

*price indicative

RS Stock No.:
180-168
Mfr. Part No.:
2-2400681-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Terminal Position Assurance

Product Type

Connector Position Assurance

For Use With

Connectors

Colour

Black

Material

Nylon

Standards/Approvals

UL 94V-0, EU RoHS Directive, REACH

Series

Universal MATE-N-LOK

COO (Country of Origin):
US
The TE Connectivity Universal MATE-N-LOK connectors secured with terminal position assurance. Terminal position assurance devices have become a standard solution to provide more reliable connections in applications ranging from home appliances to industrial machinery. These inexpensive accessories allow customers to save cost on rework by assuring the terminal is fully seated and cannot backout. The popular Universal MATE-N-LOK connectors predate TPA use, but customers are increasingly requesting TPAs for their existing MATE-N-LOK connector systems. To meet this demand, TE Connectivity has developed TPAs for legacy Universal MATE-N-LOK products, allowing our customers to realize TPA benefits without qualification of a new connector.

Reduced mis-mating with polarized housing

Positive locking latch secures connection between plug and cap housing

Available with both pin and socket style contacts

Meeting UL 94 V-0 flammability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy