TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 467-654
- Distrelec Article No.:
- 304-58-316
- Mfr. Part No.:
- 2-1473562-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
Kr. 2 877,24
(exc. VAT)
Kr. 3 596,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | Kr. 2 877,24 | Kr. 71,931 |
*price indicative
- RS Stock No.:
- 467-654
- Distrelec Article No.:
- 304-58-316
- Mfr. Part No.:
- 2-1473562-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Glass Filled Thermoplastic | |
| Standards/Approvals | UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Series | RITS Plug Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Blue | ||
Material Glass Filled Thermoplastic | ||
Standards/Approvals UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Series RITS Plug Connector | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector assembly, designed specifically for crimping wire-to-board applications, exemplifies a perfect blend of functionality and reliability. Its robust construction features gold-plated contacts that ensure superior conductivity, making it ideal for various signalling tasks. With a generous seven positions, this connector allows for versatile connections in compact spaces, while the integrated mating retention latch provides a secure fit, minimising the risk of disconnections during operation. The product is UL 94V-0 certified, indicating its high resistance to flame, enhancing safety in electrical applications. Additionally, it operates efficiently within an extensive temperature range, making it suitable for a wide array of environments, from industrial to consumer electronics. This is a reliable choice for engineers and designers seeking a high-performance connector solution.
Gold plating ensures exceptional conductivity and corrosion resistance
Seven position design promotes versatile usage in compact configurations
Mating retention latch guarantees a secure and stable connection
Operates efficiently within a broad temperature range for varied applications
Constructed with glass-filled thermoplastic for enhanced durability
Compatible with multiple part numbers for greater assembly flexibility
Halogen-free materials contribute to a safer environment during use
Streamlined crimp termination method simplifies installation processes
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Heavy Duty Power Connector Crimp 3A 32V dc
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Housing for use with PCB Connector
- TE Connectivity Housing For Use With Heavy Duty Connectors
