TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 468-997
- Distrelec Article No.:
- 304-50-411
- Mfr. Part No.:
- 1969598-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-997
- Distrelec Article No.:
- 304-50-411
- Mfr. Part No.:
- 1969598-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL, UL 94V-2, CSA | |
| Series | VAL-U-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL, UL 94V-2, CSA | ||
Series VAL-U-LOK | ||
- COO (Country of Origin):
- TW
The TE Connectivity Innovative housing connector offers a reliable solution for wire-to-wire applications, featuring a crimp termination method that ensures secure connections without compromising ease of use. Designed for versatility, it accommodates four positions within a compact, rectangular format, making it ideal for a range of electrical configurations. The use of UL 94V-2 rated materials guarantees exceptional durability under various environmental conditions, while the operating voltage of 600 VAC enhances its suitability for demanding power and signal circuit applications. With its lightweight nylon 6/6 construction and a centre line of 4.2 mm, this housing connector is not only efficient but also engineered for optimum performance in any setting.
Compact design ensures efficient space utilisation in various applications
UL 94V-2 rating signifies excellent fire resistance for improved safety
Nylon 6/6 material provides robust durability and resistance to harsh conditions
Maintenance-free operation thanks to secure crimp connections without contact retention
Designed for a -40 to 105 °C temperature range for extended reliability
Seamless integration into existing wiring systems streamlines installation processes
Low halogen content enhances environmental compliance without sacrificing quality
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with AMP
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity Housing
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Housing for use with AMP-DUAC
