TE Connectivity Housing for use with Grace Inertia
- RS Stock No.:
- 471-155
- Distrelec Article No.:
- 304-58-212
- Mfr. Part No.:
- 1746978-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-155
- Distrelec Article No.:
- 304-58-212
- Mfr. Part No.:
- 1746978-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Grace Inertia | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | GRACE INERTIA 6.2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Grace Inertia | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series GRACE INERTIA 6.2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is meticulously designed for crimping wire-to-wire connections, ensuring reliability in various applications. Crafted with the utmost attention to detail, it meets the stringent UL 94V-0 flammability standards, making it suitable for environments requiring high safety measures. Featuring a compact three-position layout, this component is an integral part of the GRACE INERTIA 6.2 series, providing seamless integration with other connectors. Its natural colour enhances compatibility with multiple wiring scenarios, while the robust nylon 66 housing material guarantees durability and long-lasting performance even under challenging environmental conditions. This connector is engineered for efficient assembly and features keyed mating alignment for user-friendly connectivity, thus expediting installations while maintaining precision.
Durable nylon 66 construction enhances longevity
Designed for wire-to-wire connectivity to ensure reliable signal transmission
The natural colour offers versatility in application
Keyed mating alignment simplifies the installation process
Complies with industry standards for safety and performance
Engineered to withstand a broad operating temperature range
Inertia locking mechanism provides secure mating retention
No additional sealing ensures ease of use without compromising performance
Related links
- TE Connectivity Housing for use with Grace Inertia
- TE Connectivity TPA (Terminal Position Assurance) for use with Grace Inertia Connectors (GIC) 2.5
- TE Connectivity 2 mm Pitch 2 Row
- TE Connectivity 3.3 mm Pitch 2 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight, Straight
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 1 Row
