Molex Connector for use with SlimStack
- RS Stock No.:
- 471-917
- Distrelec Article No.:
- 304-62-706
- Mfr. Part No.:
- 55091-1474
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
Kr. 114 633,15
(exc. VAT)
Kr. 143 291,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 114 633,15 | Kr. 114,633 |
*price indicative
- RS Stock No.:
- 471-917
- Distrelec Article No.:
- 304-62-706
- Mfr. Part No.:
- 55091-1474
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | PCB Header | |
| For Use With | SlimStack | |
| Colour | Black | |
| Material | Copper Alloy, Thermoplastic | |
| Standards/Approvals | EU RoHS compliant per EU 2015/863, Low-Halogen per IEC 61249-2-21 | |
| Series | 55091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type PCB Header | ||
For Use With SlimStack | ||
Colour Black | ||
Material Copper Alloy, Thermoplastic | ||
Standards/Approvals EU RoHS compliant per EU 2015/863, Low-Halogen per IEC 61249-2-21 | ||
Series 55091 | ||
- COO (Country of Origin):
- CN
The Molex Board-to-Board connector is engineered for superior performance in demanding applications. With its precise 0.635mm pitch, this connector ensures reliable signal integrity, making it an Ideal choice for Compact electronic assemblies. Designed for vertical orientation, the connector boasts an excellent mated height of 6.00 or 12.00mm, allowing for efficient stacking while saving valuable space on the PCB. Its innovative design features 140 circuits, supporting intricate and multi-functional designs without compromising on reliability. This Active product is crafted from high-temperature thermoplastic materials, ensuring durability and longevity across a broad operational temperature range of -55° to +105°C.
Showcases a stacking-type design, perfect for space-constrained setups
Maintains low halogen levels, contributing to environmentally conscious designs
Features a sophisticated dual-row configuration, enhancing connectivity options
Incorporates PCB retention to ensure a secure attachment, preventing accidental disconnections
Designed with a Durable copper alloy construction, offering enhanced conductivity and reliability
Adheres to strict compliance standards, ensuring suitability for global markets
Optimised for robotic placement, facilitating seamless integration into automated manufacturing lines
Related links
- Molex Connector for use with SlimStack
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
