TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 472-507
- Distrelec Article No.:
- 304-63-517
- Mfr. Part No.:
- 3-640622-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-507
- Distrelec Article No.:
- 304-63-517
- Mfr. Part No.:
- 3-640622-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Blue | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Blue | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is designed for seamless wire-to-board applications, offering a reliable solution for insulation displacement connections. Constructed with a robust nylon housing, this receptacle is engineered to meet industry standards while ensuring compatibility with stranded discrete wire types. It operates effectively within a temperature range of -55 to 105 °C and provides reliable electrical performance with an operating voltage of up to 250 VAC. Featuring a locking ramp for enhanced mating retention, this connector is ideal for applications requiring durability and stability. With its simplistic design, it allows for easy integration into various electronic systems, making it a preferred choice for engineers and manufacturers alike.
Robust nylon housing ensures long-lasting durability
Locking ramp design enhances mating retention
Compatible with stranded wire types for versatile applications
Efficiently handles operating voltages up to 250 VAC
Designed for operating conditions as extreme as -55 to 105 °C
Simple integration into electronic systems promotes ease of use
Preloaded contacts improve assembly efficiency
Compact size optimises space in dense applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity MTA-100 Series Vertical Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity 3-640 Series Vertical Board Housing Receptacle 2.54 mm Pitch
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
