TE Connectivity Housing for use with Power Triple Lock
- RS Stock No.:
- 476-614
- Distrelec Article No.:
- 304-58-726
- Mfr. Part No.:
- 5-2232358-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-614
- Distrelec Article No.:
- 304-58-726
- Mfr. Part No.:
- 5-2232358-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Power Triple Lock | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Power Triple Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Housing | ||
For Use With Power Triple Lock | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Power Triple Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power triple lock connector is designed to enhance connectivity solutions in various electronic applications. The strong and reliable connector ensures optimal performance and security, making it an ideal choice for both commercial and industrial demands. With its innovative design, this product caters to precise requirements while maintaining compliance with international directives. Thanks to its durable construction and high-quality materials, users can expect longevity and resilience in challenging environments. Perfect for modern engineering challenges, this connector provides a seamless integration into existing systems, supporting high levels of efficiency and reliability.
Facilitates secure connections to prevent electrical issues
Built with quality materials to withstand harsh conditions
Part of the Power Triple Lock series, ensuring compatibility with other components
Lightweight design enhances usability without compromising strength
Customisable options available to suit specific project needs
Related links
- TE Connectivity Cap for use with Power Triple Lock
- TE Connectivity Housing for use with Power Triple Lock
- TE Connectivity Plug for use with Power Triple Lock
- TE Connectivity Connector Housing for use with Power Triple Lock
- TE Connectivity 6 mm Pitch 2 Row Straight
- TE Connectivity Power Triple Lock Series Female Crimp Terminal Contact Crimp
- TE Connectivity Power Triple Lock Series Female Contactor Connector 20 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 12 AWG Max
