Molex Terminal Position Assurance for use with CP3.3
- RS Stock No.:
- 478-235
- Distrelec Article No.:
- 304-62-387
- Mfr. Part No.:
- 504695-0507
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-235
- Distrelec Article No.:
- 304-62-387
- Mfr. Part No.:
- 504695-0507
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | PCB Header Accessory | |
| For Use With | CP3.3 | |
| Colour | Brown | |
| Material | PBT | |
| Standards/Approvals | No | |
| Series | 504695 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type PCB Header Accessory | ||
For Use With CP3.3 | ||
Colour Brown | ||
Material PBT | ||
Standards/Approvals No | ||
Series 504695 | ||
- COO (Country of Origin):
- JP
The Molex Terminal position assurance (TPA) retainer is designed specifically for precise connectivity in various applications. With a 3.30mm pitch and brown resin finish, this product ensures reliability and consistency in performance. Built to accommodate five circuits, it offers a robust solution for connector accessories. The operating temperature range of -40° to +105°C enhances its versatility, making it suitable for diverse environments. Combining quality materials and innovative design, this product stands as a testament to superior engineering, providing essential support for effective electronic connections.
Constructed from PBT resin for enhanced durability
Designed for easy integration into existing systems
Optimised for reliable electronic connections in demanding conditions
Features a bag packaging type for convenient storage and handling
Provides compliance with EU RoHS regulations, ensuring environmental safety
Related links
- Molex Terminal Position Assurance for use with MicroClasp Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with CP-3.3 Single Row Receptacle Housings
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector
- Molex Terminal Position Assurance (TPA) Retainer for use with Mini-Lock Single Row Receptacle Housings
- Molex Terminal Position Assurance for use with Connector
- Molex Terminal Position Assurance for use with 172264 Series
