TE Connectivity Housing for use with Connector
- RS Stock No.:
- 503-381
- Distrelec Article No.:
- 304-54-976
- Mfr. Part No.:
- 1-2291727-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 130 units)*
Kr. 3 881,40
(exc. VAT)
Kr. 4 851,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 881,40 | Kr. 29,857 |
*price indicative
- RS Stock No.:
- 503-381
- Distrelec Article No.:
- 304-54-976
- Mfr. Part No.:
- 1-2291727-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Connector | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Dynamic 3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Housing | ||
For Use With Connector | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Dynamic 3000 | ||
- COO (Country of Origin):
- JP
The TE Connectivity housing receptacle is expertly designed for wire-to-board applications, facilitating seamless crimping and connection. With a robust construction tailored for dynamic configurations, this versatile component supports a practical 4-position design, ensuring reliable and efficient connectivity. Engineered to accommodate a 5.08 mm centreline, this product offers outstanding compatibility with a range of rectangular wire and cable connectors and housings. It plays a crucial role in applications requiring dependable power and signal transmission, making it indispensable for various electronic assemblies. Whether in industrial settings or consumer electronics, this housing receptacle excels in performance, ensuring your connections remain steadfast even under challenging conditions. Its wide operational temperature range further bolsters its adaptability, reinforcing its status as a key component in modern connectivity solutions.
Designed for wire-to-board configurations
Supports robust crimp and connection functionality
Offers a versatile 4-position layout for diverse applications
Optimised for 5.08 mm centreline, ensuring compatibility with multiple connectors
Tested for operation within a wide temperature range of -55 to 105 °C
Provides reliable power and signal transmission capabilities
Related links
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Connector
- TE Connectivity Housing
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with RAST
- TE Connectivity Housing for use with Grace Inertia
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing For Use With Heavy Duty Connectors
