TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 503-762
- Distrelec Article No.:
- 304-52-966
- Mfr. Part No.:
- 350821-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
Kr. 2 457,08
(exc. VAT)
Kr. 3 071,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 457,08 | Kr. 30,714 |
*price indicative
- RS Stock No.:
- 503-762
- Distrelec Article No.:
- 304-52-966
- Mfr. Part No.:
- 350821-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Material Phosphor Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hermaphroditic high-current terminal connector is expertly designed for robust, reliable connections in power applications. Engineered to handle a maximum current rating of 35 A, it provides an excellent solution for Discrete Wire Type stranded connections, ensuring both durability and performance. The connector's contact mating area is plated with a high-quality tin finish, which not only enhances conductivity but also improves resistance against environmental factors. Furthermore, its compatibility with a range of insulation diameters makes it versatile for various cable sizes, whilst also accommodating a wide operating temperature range of -55 to 85 °C. This connector is an essential component for any electrical application that requires secure and efficient power connectivity.
Designed for efficient crimp termination to wires and cables
Offers superior conductivity with bright tin plating for enhanced performance
Straight contact orientation facilitates straightforward installation
Compatible with insulation diameters ranging from 9.14 mm
Low halogen content aligns with environmental regulations for safer use
Meets rigorous compliance standards, ensuring peace of mind in sensitive applications
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
