TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 503-840
- Distrelec Article No.:
- 304-64-085
- Mfr. Part No.:
- 4-641190-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 40 units)*
Kr. 2 448,85
(exc. VAT)
Kr. 3 061,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 2 448,85 | Kr. 61,221 |
*price indicative
- RS Stock No.:
- 503-840
- Distrelec Article No.:
- 304-64-085
- Mfr. Part No.:
- 4-641190-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Red | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series MTA-100 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly offers a reliable solution for wire-to-board applications, designed specifically to enhance your connectivity experience. This versatile receptacle features an insulation displacement design, ensuring secure connections without the need for soldering. With compatibility for stranded discrete wire types, this product is tailored to meet the demands of modern electrical applications. Engineered for optimal performance, it supports an operational voltage of 250 VAC and withstands a broad temperature range of -55 to 105 °C, making it suitable for a variety of environments. The assembly showcases a sleek red nylon housing, combining durability with a lightweight design, ideal for both commercial and industrial controls.
Provides excellent mechanical and electrical performance for reliable connections
Incorporates a locking ramp that ensures secure mating retention
Features a compact design, making it suitable for tight spaces
Utilises nickel and gold plating for enhanced contact durability
Compatible with various wire sizes, providing versatile usage options
Offers easy handling with preloaded contacts for swift installation
Designed with a single-row configuration for streamlined connectivity
Meets multiple industry standards, reassuring compliance and reliability
Packaged in quantities perfect for large-scale projects or smaller applications
Features a wide operating temperature range, ensuring functionality in diverse conditions
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
