TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 504-778
- Distrelec Article No.:
- 304-59-234
- Mfr. Part No.:
- 1986714-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-778
- Distrelec Article No.:
- 304-59-234
- Mfr. Part No.:
- 1986714-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block is expertly designed to provide reliable connections for wire-to-board applications. With a sturdy construction, it features a compact layout that supports up to four positions, ideal for space-constrained designs. This terminal block boasts a centreline of 15 mm, allowing for efficient use of space while maintaining electrical integrity. The innovative 90° wire entry angle ensures straightforward installation, facilitating ease of use in various applications. Engineered to withstand demanding conditions, it operates effectively within a temperature range of -40 to 110 °C, demonstrating robustness and versatility in power and signal circuit applications. This terminal block not only meets high-performance standards but also aligns with compliance protocols, ensuring peace of mind in product selection.
Compact design maximises space efficiency
Side stackable configuration allows flexible layouts
Constructed with a heat-resistant polymer for durability
Compatible with a variety of wire sizes for versatile usage
Features screw plating material for enhanced corrosion resistance
Nickel-plated screws ensure reliable mechanical attachment
Low halogen content meets environmental safety standards
Wave solder capable for efficient manufacturing processes
Locating posts facilitate precise PCB alignment
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Tin
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
