TE Connectivity Connector Assembly for use with Connectors
- RS Stock No.:
- 504-882
- Distrelec Article No.:
- 304-58-465
- Mfr. Part No.:
- 2212292-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-882
- Distrelec Article No.:
- 304-58-465
- Mfr. Part No.:
- 2212292-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Connector Assembly | |
| For Use With | Connectors | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Series | Forge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Connector Assembly | ||
For Use With Connectors | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
Series Forge | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is engineered for robust wire-to-panel applications, featuring a compact design that accommodates eight positions. Designed with crimp termination methods, it guarantees secure connections while adhering to stringent UL 94V-0 flammability standards. Built for versatility, this product is ideal for both power and signal applications. Appropriate for various environments, it operates efficiently under a wide temperature range, ensuring reliable performance for diverse uses. The black thermoplastic housing provides durability and resistance to common environmental factors, enhancing longevity. With a straightforward installation process and compatible features, this connector assembly effortlessly meets the demands of modern connectivity needs.
Compatible with stranded discrete wire types, ensuring effective connectivity
Incorporates a panel mount feature for secure installation
Designed with mating alignment to facilitate easy connections
Electrical characteristics support a high operating voltage, enhancing performance
Manufactured with materials that comply with EU RoHS directives, emphasising sustainability
Includes features for both power and signal circuit applications, offering flexibility
The connector's compact dimensions allow for space-efficient designs in various applications
Utilises a blindmate alignment type, promoting quick and seamless connections
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity, AMP Polyamide Fibreglass Male 1 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity, 5-2287 Polyamide Fibreglass Male 1 Way Connector Assembly for use with Automotive Connectors
- TE Connectivity Connector Assembly for Cables, 750640-1
