TE Connectivity Socket
- RS Stock No.:
- 508-873
- Distrelec Article No.:
- 304-49-777
- Mfr. Part No.:
- 293137-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-873
- Distrelec Article No.:
- 304-49-777
- Mfr. Part No.:
- 293137-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Socket | |
| Product Type | PCB Connector Accessory | |
| Standards/Approvals | I < 900, EU REACH Regulation (EC) No. 1907/2006, Halogen Content Low Halogen - Br, Cl, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, F, ppm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Socket | ||
Product Type PCB Connector Accessory | ||
Standards/Approvals I < 900, EU REACH Regulation (EC) No. 1907/2006, Halogen Content Low Halogen - Br, Cl, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant, F, ppm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 POS Socket Mate-N-Lok T Connector exemplifies precision engineering combined with robust design for versatile connectivity solutions. Crafted for reliability, this connector is ideal for a multitude of applications across various industries. With a compact form factor, it effortlessly accommodates tight spaces while maintaining exceptional performance standards. Incorporating enhanced material compliance, it adheres to industry regulations, ensuring safety and sustainability. The connector's user-friendly interface simplifies installation and maintenance, offering seamless integration into existing systems. Designed to withstand environmental stressors, it guarantees long-term durability, making it a reliable choice for your projects.
Compact design allows for space-efficient installations
User-friendly interface facilitates quick and easy connectivity
High durability ensures long-lasting performance in various environments
Enhanced material compliance aligns with industry safety standards
Versatile applicability across multiple sectors to meet diverse needs
Related links
- TE Connectivity Socket Connector For Use With Heavy Duty Power Connector
- TE Connectivity Socket for use with Connectors
- TE Connectivity Socket for use with Board
- TE Connectivity Socket For Use With Heavy Duty Connectors
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity, 953382 Fibreglass Polybutylene Terephthalate 6 Way Cover for use with Socket Housing 6 Pos MQS
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Insert DMC-M Series Series Female, 2 Contacts
