TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-109
- Distrelec Article No.:
- 304-58-561
- Mfr. Part No.:
- 3-641217-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
Kr. 2 556,04
(exc. VAT)
Kr. 3 195,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 556,04 | Kr. 51,121 |
*price indicative
- RS Stock No.:
- 510-109
- Distrelec Article No.:
- 304-58-561
- Mfr. Part No.:
- 3-641217-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Orange | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | MTA-156 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Orange | ||
Material Nylon | ||
Standards/Approvals No | ||
Series MTA-156 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered for reliability in wire-to-board connections, featuring advanced insulation displacement technology that facilitates secure and efficient electrical pathways. Designed specifically for MTA 156 applications, it serves as a robust solution for rectangular wire and cable connections, ensuring optimal performance in a variety of demanding environments. With its innovative locking ramp design, this connector guarantees a secure mating retention that enhances operational integrity. The sleek orange housing is not فقط visually distinctive but also pivotal in ease of identification in complex assemblies. Its application-ready components allow for streamlined integration, making it an essential choice for developers and engineers alike.
Designed for efficient insulation displacement terminations
Incorporates robust locking mechanisms for enhanced mating retention
Features a compact form factor suitable for space-constrained applications
Compatible with stranded discrete wire types for flexible installations
Facilitates seamless integration with a variety of rectangular connectors
Constructed with high-quality materials for durability and longevity
Meets stringent industry standards ensuring reliable performance
Optimised for high-voltage applications to prevent performance issues
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle for use with Standard Drawer
- TE Connectivity Coding Key for use with Receptacle
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
