Molex PCB Header for use with Power, Board-to-Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 199,09

(exc. VAT)

Kr. 248,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 199,09
10 +Kr. 183,17

*price indicative

RS Stock No.:
536-712
Mfr. Part No.:
2195620032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

PCB Header

Product Type

Connector Housing

For Use With

Power, Board-to-Board

Colour

Black

Material

High Conductive Copper Alloy, Tin, LCP, Gold

Standards/Approvals

IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474

Series

219562

COO (Country of Origin):
MY
The Molex EXTreme Guardian HD Right Angle Plug Assembly is engineered for superior performance in high demand applications. Designed with two power circuits, its robust construction ensures reliable power delivery while maintaining optimal signal integrity. This connector is tailor made for board to board applications, making it an ideal choice for power management systems. The innovative design features liquid crystal polymer for enhanced durability and a black resin finish that adds a professional touch.

Designed for enhanced durability with high conductivity copper materials

Right angle orientation minimising additional space requirements

Low halogen construction for environmentally conscious applications

Mated height of 12.74mm optimises density on the PCB

Compatibility with multiple other components in the EXTreme Guardian HD series

Plated with gold for superior mating reliability and longevity

Engineered to endure a rugged environment with a flammability rating of 94V 0

190 cycles of durability ensure longevity in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy