Samtec High-Speed I/O System for use with ERI8, EPLSP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 203,02

(exc. VAT)

Kr. 253,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 203,02
5 - 24Kr. 178,92
25 - 49Kr. 166,80
50 - 99Kr. 150,32
100 +Kr. 125,38

*price indicative

RS Stock No.:
197-0068
Mfr. Part No.:
ERC-031-01-02
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header Accessory

Accessory Type

High-Speed I/O System

For Use With

ERI8, EPLSP

Colour

Black

Material

Beryllium Copper

Standards/Approvals

Lead-Free Solderable: Yes, RoHS Compliant: Yes

Series

ERC

The Samtec ERC-031-01-02 is an ERC series high speed I/O system. It has rugged die cast, screw down design. It is available in 19 and 31 positions.

Insulator material: black LCP

Terminal material: BeCu

Operating temp range:-55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy