Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- RS Stock No.:
- 200-5686
- Mfr. Part No.:
- 105415-0005
- Brand:
- Molex
Get a bulk buy discount
Add 7500 more to save Kr. 277,50
View bulk pricing optionsSubtotal (1 bag of 2500 units)*
Kr. 3 295,00
(exc. VAT)
Kr. 4 120,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2500 - 5000 | Kr. 1,318 | Kr. 3 295,00 | - |
| 7500 + | Kr. 1,281 | Kr. 3 202,50 | Kr. 277,50 |
*price indicative
- RS Stock No.:
- 200-5686
- Mfr. Part No.:
- 105415-0005
- Brand:
- Molex
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
| Brand | Molex | |
| Accessory Type | Terminal Position Assurance | |
| Product Type | Retainer | |
| For Use With | With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 105415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Terminal Position Assurance | ||
Product Type Retainer | ||
For Use With With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Series 105415 | ||
- COO (Country of Origin):
- CN
The Molex Mega-fit 5.70mm pitch Terminal Position Assurance (TPA) Retainer has maximum 1 circuit loaded and has a single row. It has a lock to mating part and the material is nylon with natural colour.
RoHS compliant
Operating Temperature Range: -40° to +105°C, -40° to +120°C
UL 94V-0, Glow-Wire Capable
Related links
- Molex Terminal Position Assurance for use with With Covers the requirements for the application of Mega-Fit 5.70 mm
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.7 mm pitch wire
- Molex Terminal Position Assurance Retainer for use with 200471 200453 Mini Fit TPA2 Housing 172708,
- Molex Terminal Position Assurance Retainer
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector