TE Connectivity Strain Relief for use with MATE-N-LOK Series

Subtotal (1 pack of 5 units)*

Kr. 46,10

(exc. VAT)

Kr. 57,60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 130 left, shipping from 09 November 2026
  • Plus 5 left, shipping from 09 November 2026
  • Plus 25 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 9,22Kr. 46,10

*price indicative

Packaging Options:
RS Stock No.:
680-1931
Mfr. Part No.:
643030-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Strain Relief

Accessory Type

Strain Relief

For Use With

MATE-N-LOK Series

Colour

White

Material

Nylon

Standards/Approvals

No

Series

Universal MATE-N-LOK

TE Connectivity Universal MATE-N-LOK Strain Relief Clamps


A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.

Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.

TE Connectivity Universal MATE-N-LOK™ Range


Note

Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy