Seeit PCB Transfer Film

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 356,47

(exc. VAT)

Kr. 445,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 356,47-
5 - 9Kr. 338,625%
10 +Kr. 320,7810%

*price indicative

RS Stock No.:
286-4033
Mfr. Part No.:
PNP-BLUE
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

PCB Transfer Film

Standards/Approvals

RoHS

Kit Contents

5 Sheets of Paper

COO (Country of Origin):
US
The Seeit PnP blue produces high-quality prototype PCB resist layouts, making your design ready for etching. It utilizes a Mylar (Polyester) backed material onto which several layers of release agents and resist coatings are applied. An image is printed using a laser printer or photocopier (dry toner-based) and then ironed or pressed onto a cleaned copper-clad board. After removing the film, the resulting board is ready for etching in ferric chloride.

Transfer to copper board

Use high-quality blue resist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy