TE Connectivity, 20144 Connector Cover for use with Connector Accessories

Subtotal (1 unit)*

Kr. 4 096,69

(exc. VAT)

Kr. 5 120,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 096,69

*price indicative

RS Stock No.:
474-591
Distrelec Article No.:
303-35-655
Mfr. Part No.:
201443-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cover

Accessory Type

Connector Cover

For Use With

Connector Accessories

Series

20144

Material

Aluminium Alloy

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
MX
The TE Connectivity Shield and strain relief connector is an innovative solution designed for seamless integration in your electrical applications. With a 180° cable exit and robust aluminium alloy construction, it promises durability alongside top-notch performance. This connector utilises its 50-position capacity to facilitate efficient connections while ensuring maximum operational reliability. Perfect for environments up to 150 °C, it meets stringent safety and compliance standards, making it a trusted choice in various industrial scenarios. This product exemplifies superior engineering, ensuring that your connections remain secure and well-protected against environmental stressors.

Crafted from lightweight yet sturdy aluminium alloy

Designed to withstand high operating temperatures

Optimised for easy installation and functional reliability

Compliant with international safety and environmental regulations

Versatile application across various connector types in the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy