Fortex Tungsten Carbide PCB Drill Bit, 200 μm, 3.175mm Diameter

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 67,50

(exc. VAT)

Kr. 84,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 144 unit(s) shipping from 09 November 2026
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 67,50-
5 - 9Kr. 64,065%
10 +Kr. 59,7211%

*price indicative

RS Stock No.:
215-6992
Mfr. Part No.:
CBD3818/020
Brand:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Shank Diameter

3.175mm

Product Type

PCB Drill Bit

Material

Tungsten Carbide

Bit Diameter

200μm

PCB Bit Type

Micro Carbide Drill

Standards/Approvals

DIN 338

COO (Country of Origin):
CN
The Fortex CBD3818/020 series of High Quality Solid Carbide Micro Drills are a universal drill bit which can be used for many materials and industries. The Carbide Micro Drill bits are also used for small through holes, blind via hole drilling or via inter connectors, they allow for improved inner hole wall quality, whilst maintaining good registration accuracy. This makes them ideal for high density multilayer circuit boards.

Solid Tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills

Provides clean holes on both multilayer PCB boards and standard PCBs

Suitable for PCB drilling Total length 38.1mm Mono Piece construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy