CIF Carbide PCB Drill Bit, 1.6 mm, 3.17mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 67,84

(exc. VAT)

Kr. 84,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2Kr. 67,84
3 - 4Kr. 63,61
5 - 9Kr. 60,98
10 +Kr. 55,37

*price indicative

RS Stock No.:
218-9185
Mfr. Part No.:
DU76
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Shank Diameter

3.17mm

Product Type

PCB Drill Bit

Material

Carbide

Bit Diameter

1.6mm

Standards/Approvals

DIN 338

The CIF Tungsten Carbide Drill Bit has Monobloc. Reinforced shank 3.17mm (1/8 ") and Dia 1.6mm. .

In stock from 0.3 mm to 3.17 mm

Minimum drilling speed 20,000 rpm

The smaller the diameter of the drill bit, the lower the speed will be. high

Descent speed from 1.6 to 4 m / min

Option, drill with ring on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy