Amphenol Communications Solutions T821 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 2

Get a bulk buy discount

Add 1000 more to save 15%

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 429,90

(exc. VAT)

Kr. 537,40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship

Units
Per unit
Per Bag*
Saving
100 - 900Kr. 4,299Kr. 429,90-
1000 - 2400Kr. 3,637Kr. 363,7015%
2500 - 4900Kr. 3,306Kr. 330,6023%
5000 - 9900Kr. 3,143Kr. 314,3026%
10000 +Kr. 2,983Kr. 298,3030%

*price indicative

RS Stock No.:
162-0571
Mfr. Part No.:
T821112A1R100CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

COO (Country of Origin):
CN

Amphenol T821 Series 2.54mm Box Header Connectors


T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.

2.54mm Amphenol T821 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy