Samtec REF Series Right Angle Edge PCB Socket, 90-Contact, 2 Row Surface Mount
- RS Stock No.:
- 227-1569
- Mfr. Part No.:
- REF-183457-03
- Brand:
- Samtec
Subtotal (1 reel of 125 units)*
Kr. 15 879,75
(exc. VAT)
Kr. 19 849,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 125 + | Kr. 127,038 | Kr. 15 879,75 |
*price indicative
- RS Stock No.:
- 227-1569
- Mfr. Part No.:
- REF-183457-03
- Brand:
- Samtec
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
| Brand | Samtec | |
| Number of Contacts | 90 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | High Speed Ground Plane Socket Strip | |
| Current | 2A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Edge | |
| Orientation | Right Angle | |
| Stacking Height | 5.97mm | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | REF | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 90 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type High Speed Ground Plane Socket Strip | ||
Current 2A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Edge | ||
Orientation Right Angle | ||
Stacking Height 5.97mm | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series REF | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec BTH series basic terminal strip has 70 positions.
Standard alignment pin
Tape and reel packaging
Related links
- Samtec REF Series Right Angle Edge PCB Socket 2 Row Surface Mount
- Samtec REF Series Straight Surface PCB Header 2 Row, Unshrouded
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SQW Series Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 2199 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- TE Connectivity M.2 NGFF Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount