Wurth Elektronik Polyamide 66 for 4 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 43,70

(exc. VAT)

Kr. 54,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 320 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80Kr. 2,185Kr. 43,70
100 - 180Kr. 2,059Kr. 41,18
200 - 380Kr. 1,985Kr. 39,70
400 - 980Kr. 1,911Kr. 38,22
1000 +Kr. 1,813Kr. 36,26

*price indicative

RS Stock No.:
184-2718
Mfr. Part No.:
702924000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Self-Retaining Spacer

Height

5mm

Chassis Hole Diameter

4mm

PCB Hole Diameter

4mm

Material

Polyamide 66

Fixing Screw Size

2.5 mm

Standards/Approvals

JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, REACH, RoHS, DIN EN 61760-2

COO (Country of Origin):
TW
Applications

The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy