Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- RS Stock No.:
- 265-2170
- Mfr. Part No.:
- SS 4 2
- Brand:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 130,87
(exc. VAT)
Kr. 163,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 101 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | Kr. 130,87 | Kr. 1,309 |
| 10 - 19 | Kr. 125,38 | Kr. 1,254 |
| 20 - 49 | Kr. 122,06 | Kr. 1,221 |
| 50 + | Kr. 111,31 | Kr. 1,113 |
*price indicative
- RS Stock No.:
- 265-2170
- Mfr. Part No.:
- SS 4 2
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 3mm | |
| Height | 6.4mm | |
| Material | Chlorinated Polyvinyl Chloride | |
| Diameter | 6.4mm | |
| Standards/Approvals | RoHS, EU, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 3mm | ||
Height 6.4mm | ||
Material Chlorinated Polyvinyl Chloride | ||
Diameter 6.4mm | ||
Standards/Approvals RoHS, EU, EC | ||
- COO (Country of Origin):
- ES
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Related links
- Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- Essentra Chlorinated Polyvinyl Chloride 9.5 mm
- Essentra Chlorinated Polyvinyl Chloride
- RS PRO Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia.
- HellermannTyton HV1201 Black Polyvinyl Chloride 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- Essentra Grey Polyvinyl Chloride Cable Clamp, 6.4 mm Max. Bundle Clamp 11.9 mm
- Saint-Gobain Polyvinyl Chloride 3.2 mm ID Clear, 15 m