WAGO 2604 Series PCB Connector, 4-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

Kr. 3 100,24

(exc. VAT)

Kr. 3 875,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 3 100,24Kr. 62,005

*price indicative

RS Stock No.:
221-328
Mfr. Part No.:
2604-1504
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Standards/Approvals

No

Width

41.9mm

Series

2604

Depth

19.2mm

COO (Country of Origin):
PL
The Wago PCB terminal block redefines connectivity with its innovative push-in CAGE CLAMP technology, making it the ideal choice for efficient and reliable electrical connections. Designed for ease of use, this four-pole terminal block integrates levers that facilitate tool-free operation, allowing for quick and hassle-free wiring.

Designed to accommodate various pole numbers for flexibility

Built to meet strict safety and compliance standards

Offers a wide temperature range for versatile applications

Lightweight design ensures easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy