Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row

Subtotal (1 pack of 4 units)*

Kr. 519,26

(exc. VAT)

Kr. 649,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +Kr. 129,815Kr. 519,26

*price indicative

RS Stock No.:
246-1832
Mfr. Part No.:
6ES7292-2AL40-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Contacts

11

Product Type

PCB Terminal Block

Number of Rows

1

Mount Type

Surface

Series

S7-1200

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, 1 Rows - 6ES7292-2AL40-0XA0


This PCB terminal block is a compact connector designed for interfacing control electronics with field wiring in modular automation equipment. It provides a single-row termination solution compatible with surface-mounted PCB assemblies and is intended for use where straightforward, space-efficient connection of multiple conductors to a controller or board is required.

Features and Benefits:


• Eleven contact points for dense signal or power distribution
• Single-row configuration simplifies wiring layout and routing
• Surface-mount design minimises panel depth and footprint
• RoHS compliance supports restricted-substance requirements

Applications


• Used with S7-1200 PLC terminal block Siemens installations
• Suitable for compact control-cabinet PCB assemblies
• Ideal for dense I/O arrangements requiring 11 contacts
• Can be used for replacing through-hole connectors with surface-mount
• Used for interfacing expansion modules to main controllers

How many individual circuits can be terminated on this connector?


It provides eleven separate contact positions allowing termination of up to eleven distinct circuits.

Is this connector suitable for automated PCB assembly processes?


Yes, the surface-mount configuration is compatible with standard pick-and-place and reflow soldering workflows.

What arrangement does the connector present for wiring planners?


The contacts are arranged in a single linear row to simplify trace routing and terminal labelling on the PCB.

Does the product meet environmental material restrictions for electronic equipment?


The component conforms to RoHS requirements restricting specific hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy