Phoenix Contact 1707221 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Subtotal (1 pack of 250 units)*

Kr. 8 925,75

(exc. VAT)

Kr. 11 157,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +Kr. 35,703Kr. 8 925,75

*price indicative

RS Stock No.:
265-7332
Mfr. Part No.:
1707221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Depth

18.05mm

Standards/Approvals

UL 94 V-0

Width

15.98mm

Series

1707221

Length

15.3mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 3 positions with green color.

Tin plated surface

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy