WAGO 2070 Series PCB Terminal Block, 1-Contact, 6.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 954 units)*

Kr. 4 812,93

(exc. VAT)

Kr. 6 015,92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
954 +Kr. 5,045Kr. 4 812,93

*price indicative

RS Stock No.:
278-2538
Mfr. Part No.:
2070-521/998-406
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

6.5mm

Current

9A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyphthalamide

Mount Type

PCB

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Colour

White

Wire Connection Method

Push-in Cage Clamp

Voltage

630V

Standards/Approvals

IEC/EN 60664-1, UL 1977

Depth

22.2mm

Width

5.3mm

Series

2070

COO (Country of Origin):
CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy