Phoenix Contact MKDSO Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-1399
- Mfr. Part No.:
- 2915258
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
Kr. 6 109,50
(exc. VAT)
Kr. 7 637,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | Kr. 24,438 | Kr. 6 109,50 |
*price indicative
- RS Stock No.:
- 284-1399
- Mfr. Part No.:
- 2915258
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Standards/Approvals | WEEE, CSA cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS | |
| Series | MKDSO | |
| Depth | 18.05mm | |
| Width | 10.95mm | |
| Length | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Standards/Approvals WEEE, CSA cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS | ||
Series MKDSO | ||
Depth 18.05mm | ||
Width 10.95mm | ||
Length 15.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block employs Reakdyn principle or spring loaded elements. The PCB terminal block is orthogonal to the PCB. It has internationally recognized and proven screw connection.
Maintenance free
Vibration resistant
Related links
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO 2.5 HV/2L-7.5 KMGY Series PCB Terminal Block 7.5 mm Pitch, 1 Row