Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- RS Stock No.:
- 204-862
- Mfr. Part No.:
- K4000001
- Brand:
- Prowave
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 84,72
(exc. VAT)
Kr. 105,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 16,944 | Kr. 84,72 | - |
| 50 - 95 | Kr. 16,084 | Kr. 80,42 | 5% |
| 100 - 495 | Kr. 14,918 | Kr. 74,59 | 11% |
| 500 - 995 | Kr. 13,706 | Kr. 68,53 | 19% |
| 1000 + | Kr. 13,224 | Kr. 66,12 | 21% |
*price indicative
- RS Stock No.:
- 204-862
- Mfr. Part No.:
- K4000001
- Brand:
- Prowave
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
| Brand | Prowave | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 8.3mm | |
| Mount Type | Through Hole | |
| Number of Pins | 6 | |
| Series | K4000 | |
| Maximum Operating Frequency | 40kHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 8.3mm | ||
Mount Type Through Hole | ||
Number of Pins 6 | ||
Series K4000 | ||
Maximum Operating Frequency 40kHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Prowave Matching Transformers feature a variable inductance of a minimum of 10.6 mH ± 6% and an unloaded Q of at least 70. They are designed to match with the transducer model 400EP14D.
Operating frequency is 40.0 KHz
Turn ratio is 1:10
Related links
- Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- Prowave Through Hole PCB Transformer, RoHS Compliant
- Block 18 V 1 Output Through Hole PCB Transformer VDE UL 51 CSA . E1051, CE 0.5 VA
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 3 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 6 VA
- RS PRO 15 V ac 2 Output Through Hole PCB Transformer UKCA, CE 20 VA
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer CE AS/NZS 61558.1, IEC/BS/EN