Adaptive Peltier Module, 18 W, 4 A, 7.9V, 10 mm x 3mm x 3.6 mm
- RS Stock No.:
- 174-3129
- Mfr. Part No.:
- ET-063-10-13-H1
- Brand:
- Adaptive
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 185,59
(exc. VAT)
Kr. 231,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 185,59 |
| 5 - 9 | Kr. 176,29 |
| 10 - 24 | Kr. 170,68 |
| 25 - 99 | Kr. 163,36 |
| 100 + | Kr. 145,97 |
*price indicative
- RS Stock No.:
- 174-3129
- Mfr. Part No.:
- ET-063-10-13-H1
- Brand:
- Adaptive
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
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 18W | |
| Maximum Temperature Difference | 73°C | |
| Thickness | 3.6mm | |
| Maximum Current | 4A | |
| Maximum Voltage | 7.9V | |
| Lead Wire Type | Unstripped | |
| Length | 10mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ET-063-10-13-H1 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 18W | ||
Maximum Temperature Difference 73°C | ||
Thickness 3.6mm | ||
Maximum Current 4A | ||
Maximum Voltage 7.9V | ||
Lead Wire Type Unstripped | ||
Length 10mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ET-063-10-13-H1 | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has active area of 30 x 15mm.
Max hot side temperature: 90°C for best long term performance
Max mounting pressure: 1.5MPa
Related links
- Adaptive Peltier Module 4 A 30 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 15 mm x 30mm x 3.6 mm
- Adaptive Peltier Module 2.3 A 10 mm x 24.7mm x 3.6 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 2mm x 3.6 mm