Schneider Electric 3 NC Pendant Switch Yellow Polypropylene

Subtotal (1 unit)*

Kr. 8 854,67

(exc. VAT)

Kr. 11 068,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 854,67

*price indicative

RS Stock No.:
341-611
Mfr. Part No.:
XACD22P2231
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pendant Switch

Contact Configuration

3 NC

IP Rating

IP65

Terminal Type

Screw

Enclosure Material

Polypropylene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Enclosure Colour

Yellow

Number of Push Buttons

1

Standards/Approvals

CSA C22.2 No. 14, IEC 60947-5-1, IEC 60204-32, UL 508

Series

Harmony XAC

COO (Country of Origin):
FR
The Schneider Electric Harmony XAC pendant station, featuring a double-insulated control station design. Made from durable polypropylene, it offers IP65 protection, ensuring resistance to dust and water as per IEC 60529. With an IK08 rating, it provides impact protection, conforming to EN 50102, making it ideal for demanding industrial environments.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy