Extech SDL100 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 65 °C Max
- RS Stock No.:
- 288-0416
- Mfr. Part No.:
- SDL100
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 4 564,56
(exc. VAT)
Kr. 5 705,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 564,56 |
*price indicative
- RS Stock No.:
- 288-0416
- Mfr. Part No.:
- SDL100
- Brand:
- Extech
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
| Brand | Extech | |
| Maximum pH Measurement | 14pH | |
| Product Type | pH Meter | |
| pH Resolution | 0.01pH | |
| pH Accuracy | ±0.02 pH | |
| Maximum Temperature Measurement | 65°C | |
| Minimum Temperature Measurement | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum pH Measurement | 0pH | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Weight | 16g | |
| Battery Type | AA | |
| Width | 73mm | |
| Power Source | AC Adapter, Battery | |
| Height | 47.5mm | |
| Length | 182mm | |
| Model Number | SDL100 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum pH Measurement 14pH | ||
Product Type pH Meter | ||
pH Resolution 0.01pH | ||
pH Accuracy ±0.02 pH | ||
Maximum Temperature Measurement 65°C | ||
Minimum Temperature Measurement 0°C | ||
Minimum Operating Temperature 0°C | ||
Minimum pH Measurement 0pH | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Weight 16g | ||
Battery Type AA | ||
Width 73mm | ||
Power Source AC Adapter, Battery | ||
Height 47.5mm | ||
Length 182mm | ||
Model Number SDL100 | ||
- COO (Country of Origin):
- TW
The FLIR Temperature Datalogger is a versatile device designed to record data on an SD card in Excel format, making it easy to transfer to a PC for analysis.
3 point calibration ensures the best linearity and accuracy
Stores 99 readings manually and 20M readings via 2G SD card for extensive data collection
Records readings with real date and time stamp for precise analysis
User programmable sampling rate for flexible data recording
Min/Max and Data Hold functions for added convenience
Related links
- Extech OYSTER-15 pH Meter 0.01 pH Resolution 100 °C Max
- Testo 205 pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH2 pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH1 pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH3 pH Meter 0.01 pH Resolution 80 °C Max
- Testo 206-pH1 Starter Set pH Meter 0.01 pH Resolution 60 °C Max
- Testo 206-pH2 Starter Set pH Meter 0.01 pH Resolution 60 °C Max
- Extech PH300 pH Meter 0.01 pH Resolution 100 °C Max