Endress+Hauser CPL51E-8A7AHH2 Glass pH PH Probe, 0 → 14 pH

Subtotal (1 unit)*

Kr. 3 334,65

(exc. VAT)

Kr. 4 168,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 334,65

*price indicative

RS Stock No.:
256-6136
Distrelec Article No.:
303-51-176
Mfr. Part No.:
CPL51E-8A7AHH2
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

PH Probe

Measurement Range

0 → 14 pH

Electrode Type

pH

Probe Type

Glass

Standards/Approvals

EN 61326-1:2013

COO (Country of Origin):
DE
The Endress+Hausers provides a pH sensor for laboratory measurements and random sampling in the field which is used for the measurements in drinking water, wastewater and process water. It consist of integrated temperature sensor for automatic temperature compensation.

Simple to use

Maximum analysis safety with non-contact, inductive signal transmission

Very easy to use as sensor data saved in the sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy