Endress+Hauser CLD18-BMOK Inductive Conductivity Measurement Conductivity Conductivity Sensor, IO-Link Interface

Subtotal (1 unit)*

Kr. 21 760,94

(exc. VAT)

Kr. 27 201,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 21 760,94

*price indicative

RS Stock No.:
287-1629
Mfr. Part No.:
CLD18-BMOK
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Conductivity Sensor

Electrode Type

Conductivity

Probe Type

Inductive Conductivity Measurement

Interface Type

IO-Link

Standards/Approvals

Hygienic sensor design in accordance EHEDG and 3A requirements, IP 69 as per EN 40050:1993, NEMA TYPE 6P as per NEMA 2502008

COO (Country of Origin):
DE
The ENDRESS+HAUSER smartec conductivity sensor is the solution for all applications in beverage plants where small tubes are used and where the toroidal measurement is used as a switch function. The combination of a transmitter and a sensor is interference-free, easy-to-use and features a hygienic design that protects your products and processes from contamination. Smartec CLD18 ensures the Overall Equipment Effectiveness (OEE) of your plant thanks to fast and reliable CIP and optional IO-Link protocol.

Compact design permits installation in small tubes without restricting the flow

Smart and easy integration into your plant infrastructure thanks to optional IO-Link protocol

Unique hygienic design avoids contamination

Suitable for cleaning-in-place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy