- RS Stock No.:
- 124-9083
- Mfr. Part No.:
- SFH 2200
- Brand:
- ams OSRAM
180 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 7,755
(exc. VAT)
Kr. 9,694
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | Kr. 7,755 | Kr. 155,10 |
100 - 180 | Kr. 5,377 | Kr. 107,54 |
200 - 480 | Kr. 5,111 | Kr. 102,22 |
500 - 980 | Kr. 4,333 | Kr. 86,66 |
1000 + | Kr. 4,228 | Kr. 84,56 |
*price indicative |
- RS Stock No.:
- 124-9083
- Mfr. Part No.:
- SFH 2200
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PIN Photodiode SFH 2200
The SFH2200 from OSRAM Opto Semiconductors is a silicon PIN photodiode designed for applications with a wavelength of 400 nm to 1100 nm.
Suitable applications include; photointerrupters, industrial electronics, consumer electronics, control and drive circuits, and remote control.
Suitable applications include; photointerrupters, industrial electronics, consumer electronics, control and drive circuits, and remote control.
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 940nm |
Amplifier Function | No |
Mounting Type | Surface Mount |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Typical Fall Time | 0.04µs |
Length | 5.09mm |
Width | 4mm |
Height | 0.85mm |
Peak Photo Sensitivity | 0.37A/W |
Typical Rise Time | 0.04µs |
Series | SFH |